Part Details for LS-PC17-12V0.5A by Shenzhen LVSUN Electronics Technology Co Ltd
Overview of LS-PC17-12V0.5A by Shenzhen LVSUN Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-PC17-12V0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC/DC-LV12/0.5
|
TME | Power supply: switched-mode, mains,plug, 12VDC, 0.5A, 6W, Plug: EU Min Qty: 1 | 1388 |
|
$5.8100 / $6.7100 | Buy Now |