There are no models available for this part yet.
Overview of LSA61-B1B1-S12 by ConductRF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
SIT9366AB-1B1-33N100.000000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SIT9346AB-1B1A25N125.000000 | SiTime | SIT9346AB-1B1A25N125.000000 |
Price & Stock for LSA61-B1B1-S12 by ConductRF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2210-LSA61-B1B1-S12-ND
|
DigiKey | CBL ASSY 1.85MM PLUG TO PLUG 12" Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$150.3600 / $233.9000 | Buy Now |