Part Details for LSB1-12G08-UV01-00 by New Energy LLC
Overview of LSB1-12G08-UV01-00 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSB1-12G08-UV01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-LSB1-12G08-UV01-00-ND
|
DigiKey | LED MOD ULTRAVIO LNR LGT STRP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
56 In Stock |
|
$215.6500 | Buy Now |
DISTI #
416-LSB112G08UV0100
|
Mouser Electronics | LED Lighting Modules 11in 12LED UVC 275 to 280nm XBT3535 RoHS: Compliant | 78 |
|
$215.6500 | Buy Now |