Part Details for LSI403Z by Broadcom Limited
Results Overview of LSI403Z by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSI403Z Information
LSI403Z by Broadcom Limited is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: LSI403Z by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSI403Z Part Data Attributes
|
|
LSI403Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
LSI403Z
Broadcom Limited
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 40MHz, CMOS, PQFP208
|
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Qfp-208 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Two Identical 16-Bit Alus Or A Single 32-Bit Alu | |
| Address Bus Width | 18 | |
| Barrel Shifter | No | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 40 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G208 | |
| JESD-609 Code | e0 | |
| Length | 28 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Equivalence Code | QFP208,1.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (words) | 16384 | |
| Seated Height-Max | 4.1 Mm | |
| Supply Voltage-Max | 1.95 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |