Part Details for LSI53C1010-66 by Broadcom Limited
Overview of LSI53C1010-66 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Part Details for LSI53C1010-66
LSI53C1010-66 CAD Models
LSI53C1010-66 Part Data Attributes
|
LSI53C1010-66
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
LSI53C1010-66
Broadcom Limited
SCSI Bus Controller, CMOS, PBGA329, 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 160 MHz | |
Data Transfer Rate-Max | 160 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B329 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Terminals | 329 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA329,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Current-Max | 800 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |
Alternate Parts for LSI53C1010-66
This table gives cross-reference parts and alternative options found for LSI53C1010-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSI53C1010-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSI53C1010-66 | SCSI BUS CONTROLLER, PBGA329, 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329 | Avago Technologies | LSI53C1010-66 vs LSI53C1010-66 |