LSM47K-J2L1-1
Description: SINGLE COLOR LED, SUPER RED, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN

Overview of LSM47K-J2L1-1 by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for LSM47K-J2L1-1 by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSM47K-J2L1-1 by OSRAM GmbH

LSM47K-J2L1-1
OSRAM GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
SUPPORTS INFRARED
Color
SUPER RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e3
Lens Type
COLORLESS CLEAR
Luminous Intensity-Nom
50.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.3 mm
Packing Method
TR
Peak Wavelength
643 nm
Reverse Voltage-Max
12 V
Shape
RECTANGULAR
Size
1.5 mm
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Pitch
3.6 mm
Viewing Angle
120 deg
Want to compare parts?
  1. LSM47K-J2L1-1
    OSRAM GmbH
    SINGLE COLOR LED, SUPER RED, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN
    VS

Alternate Parts for LSM47K-J2L1-1

This table gives cross-reference parts and alternative options found for LSM47K-J2L1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM47K-J2L1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q65110A2029 Single Color LED, Super Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2 OSRAM Opto Semiconductors LSM47K-J2L1-1 vs Q65110A2029
Q65110A2733 Single Color LED, Super Red, Colorless Clear, 1.6mm, ROHS COMPLIANT, SMT, 2 PIN OSRAM Opto Semiconductors LSM47K-J2L1-1 vs Q65110A2733
LST77K-K1L2-1 SINGLE COLOR LED, SUPER RED, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 OSRAM GmbH LSM47K-J2L1-1 vs LST77K-K1L2-1
Q65110A2031 Single Color LED, Super Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2 OSRAM Opto Semiconductors LSM47K-J2L1-1 vs Q65110A2031
LSM47K-H2K1-1 SINGLE COLOR LED, SUPER RED, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN OSRAM GmbH LSM47K-J2L1-1 vs LSM47K-H2K1-1
LSP47K-H1J2-1 Single Color LED, Super Red, Colorless Clear, 1.6mm, ROHS COMPLIANT, SMT, 2 PIN OSRAM Opto Semiconductors LSM47K-J2L1-1 vs LSP47K-H1J2-1
Q65110A2030 Single Color LED, Super Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2 OSRAM Opto Semiconductors LSM47K-J2L1-1 vs Q65110A2030
LST77K-J1K2-1 SINGLE COLOR LED, SUPER RED, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 OSRAM GmbH LSM47K-J2L1-1 vs LST77K-J1K2-1
LSP47K-H1K2-1 SINGLE COLOR LED, SUPER RED, 1.6 mm, ROHS COMPLIANT, SMT, 2 PIN OSRAM GmbH LSM47K-J2L1-1 vs LSP47K-H1K2-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSM47K-J2L1-1 by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSM47K-J2L1-1 by OSRAM GmbH

Select Manufacturer
Which Manufacturer of LSM47K-J2L1-1 would you like to use for your alert(s)?
  • Please alert me when LSM47K-J2L1-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSM47K-J2L1-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSM47K-J2L1-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSM47K-J2L1-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSM47K-J2L1-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSM47K-J2L1-1 by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: