| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSM330TR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA24 | LSM6DSL vs LSM330TR |
Part Details for LSM6DSL by STMicroelectronics
Results Overview of LSM6DSL by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM6DSL Information
LSM6DSL by STMicroelectronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LSM6DSL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, PBGA14 | 385 |
|
RFQ |
LSM6DSL Part Data Attributes
|
|
LSM6DSL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DSL
STMicroelectronics
Accelerometer/Gyroscope, Digital, MEMS, 14 Pin, Plastic
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lga-14 | |
| Manufacturer Package Code | VFLGA2.5X3X.86 14L P.5 L.475X.25 | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2016-10-28 | |
| Additional Feature | Lg_max | |
| Body Height | 0.86 Mm | |
| Body Length or Diameter | 3 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Digital | |
| Output Range | 0.20-1.60v | |
| Output Type | Digital Voltage | |
| Package Body Material | Plastic | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Accelerometer/Gyroscope | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | Yes | |
| Technology | Mems | |
| Terminal Finish | Nickel/Gold (Ni/Au) - Electrolytic |
Alternate Parts for LSM6DSL
This table gives cross-reference parts and alternative options found for LSM6DSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM6DSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Resources and Additional Insights for LSM6DSL
Reference Designs related to LSM6DSL
-
IO-Link for Industrial Sensors
This self-contained and ready-to-use modern industrial sensor solution implements multi-sensing functionality with embedded LSM6DSL 3D accelerometer and 3D gyroscope, LSM303AGR 3D accelerometer and 3D magnetometer, LPS22HB pressure sensor, and HTS221 humidity and temperature sensors, along with the L6362A physical IO-Link transceiver and STM32L073RZT6 microcontroller hosting the relevant protocol stack.<p>The node complies with the definition of an IO-Link device according to the provisioning protocols defined by the standard and facilitates expansion with additional sensors to extend the range of data supplied by the node.<p>The architecture represents a smart sensor node capable of monitoring equipment status, with all the benefits of the IO-Link industrial communication standard, including automatic node configuration, hot plug automatic device recognition, and several diagnostics features
LSM6DSL Frequently Asked Questions (FAQ)
-
The recommended clock frequency for the LSM6DSL is 10 kHz to 400 kHz. However, the device can operate up to 1.6 MHz, but with reduced performance and increased power consumption.
-
To configure the LSM6DSL for high-accuracy applications, set the ODR (Output Data Rate) to the highest possible value (e.g., 1.66 kHz), and enable the low-pass filter (LPF) to reduce noise. Additionally, use the highest possible full-scale range (e.g., ±16g) and adjust the internal averaging filter to optimize performance.
-
The internal averaging filter in the LSM6DSL is used to reduce noise and improve the accuracy of the sensor readings. It averages multiple samples of the sensor data to produce a more stable output. The filter can be adjusted to optimize performance for specific applications.
-
Yes, the LSM6DSL can be used as a pedometer or step counter. The device has a built-in pedometer function that uses the accelerometer data to detect steps. The pedometer function can be enabled and configured through the device's registers.
-
Calibration of the LSM6DSL involves adjusting the sensor's offset and sensitivity to compensate for manufacturing variations and environmental factors. STMicroelectronics provides a calibration procedure in the device's datasheet and application notes. Additionally, some development boards and evaluation kits may include calibration software or tools.