Part Details for LSM779-E1F1-1 by OSRAM GmbH
Overview of LSM779-E1F1-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSM779-E1F1-1
LSM779-E1F1-1 CAD Models
LSM779-E1F1-1 Part Data Attributes
|
LSM779-E1F1-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LSM779-E1F1-1
OSRAM GmbH
SINGLE COLOR LED, SUPER RED, 1.5 mm, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 1.055 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 120 deg |