Part Details for LSMGA160808T331RG by TAIYO YUDEN
Overview of LSMGA160808T331RG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMGA160808T331RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSMGA160808T331RGCT-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0393 / $0.1700 | Buy Now |
DISTI #
LSMGA160808T331RG
|
Avnet Americas | Ferrite Bead 330Ohm 1.2A 0.13Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LSMGA160808T331RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0564 | Buy Now |
DISTI #
963-LSMGA160808T331R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 330 OHMS 25% RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0449 / $0.0538 | Buy Now |
DISTI #
LSMGA160808T331RG
|
Avnet Americas | Ferrite Bead 330Ohm 1.2A 0.13Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LSMGA160808T331RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0564 | Buy Now |
Part Details for LSMGA160808T331RG
LSMGA160808T331RG CAD Models
LSMGA160808T331RG Part Data Attributes:
|
LSMGA160808T331RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMGA160808T331RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 1.2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for LSMGA160808T331RG
This table gives cross-reference parts and alternative options found for LSMGA160808T331RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMGA160808T331RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGA160808T331RG | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMGA160808T331RG vs LLMGA160808T331RG |