Part Details for LSMGA453232L202RG by TAIYO YUDEN
Overview of LSMGA453232L202RG by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMGA453232L202RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1100
|
Newark | Ferrite Bead, 1812, 1.3A, 0.13Ohm, Ferrite Case Style:1812 [4532 Metric], Impedance:2Kohm, Dc Current Rating:1.3A, Product Range:Lsmg Series, Dc Resistance Max:130Mohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden LSMGA453232L202RG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1800 |
|
$0.2790 | Buy Now |
DISTI #
47AK1101
|
Newark | Ferrite Bead, 1812, 1.3A, 0.13Ohm, Ferrite Case Style:1812 [4532 Metric], Impedance:2Kohm, Dc Current Rating:1.3A, Product Range:Lsmg Series, Dc Resistance Max:130Mohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden LSMGA453232L202RG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2420 | Buy Now |
DISTI #
587-LSMGA453232L202RGCT-ND
|
DigiKey | FERRITE BEAD 2K OHM 1812 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1780 In Stock |
|
$0.1730 / $0.5500 | Buy Now |
DISTI #
LSMGA453232L202RG
|
Avnet Americas | Ferrite Bead 2kOhm 1.3A 0.13Ohm Wirewound 2-Pin 1812 T/R - Tape and Reel (Alt: LSMGA453232L202RG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2485 | Buy Now |
DISTI #
47AK1100
|
Avnet Americas | Ferrite Bead 2kOhm 1.3A 0.13Ohm Wirewound 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 47AK1100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1800 Partner Stock |
|
$0.3060 / $0.5720 | Buy Now |
DISTI #
963-LSMGA453232L202R
|
Mouser Electronics | Ferrite Beads HI CURR 1812 2000 OHMS 25% RoHS: Compliant | 0 |
|
$0.1980 | Order Now |
DISTI #
V36:1790_17652495
|
Arrow Electronics | Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 0.13Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2226 | Americas - 6000 |
|
$0.1612 / $0.1752 | Buy Now |
DISTI #
V72:2272_18341647
|
Arrow Electronics | Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 0.13Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1510 Container: Cut Strips | Americas - 104 |
|
$0.1770 / $0.1795 | Buy Now |
|
Future Electronics | FBMH Series 1812 2 kOhm ±25% 1.3 A 0.13 Ohm DCR SMT Chip Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1958 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2003 / $0.2259 | Buy Now |
Part Details for LSMGA453232L202RG
LSMGA453232L202RG CAD Models
LSMGA453232L202RG Part Data Attributes:
|
LSMGA453232L202RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMGA453232L202RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.3A, 2 Pin(s), EIA STD PACKAGE SIZE 1812, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1812, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3.2 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 1.3 A | |
Width | 3.2 mm |
Alternate Parts for LSMGA453232L202RG
This table gives cross-reference parts and alternative options found for LSMGA453232L202RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMGA453232L202RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGA453232L202RG | Ferrite Chip, 1 Function(s), 1.3A, 2 Pin(s), EIA STD PACKAGE SIZE 1812, 2 PIN | TAIYO YUDEN | LSMGA453232L202RG vs LLMGA453232L202RG |