Part Details for LSP1000-252A by Microsemi Corporation
Overview of LSP1000-252A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSP1000-252A
LSP1000-252A CAD Models
LSP1000-252A Part Data Attributes
|
LSP1000-252A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LSP1000-252A
Microsemi Corporation
Pin Diode, 35V V(BR), Silicon, CERAMIC PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XBCC-N4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.28 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-XBCC-N4 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.08 µs | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |