Part Details for LSP1011-450E by Microsemi Corporation
Overview of LSP1011-450E by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3450EUD#PBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD | |
AD8450-EVALZ | Analog Devices | Eval Board for Battery Tester | |
LTC3450EUD#TRPBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD |
Part Details for LSP1011-450E
LSP1011-450E CAD Models
LSP1011-450E Part Data Attributes
|
LSP1011-450E
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LSP1011-450E
Microsemi Corporation
Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, PLASTIC, CASE 450E, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 450E, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 450E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PBCC-N2 | |
Minority Carrier Lifetime-Nom | 2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |