There are no models available for this part yet.
Overview of LSP1012-450C by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2450CDC#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D | |
LTC1450CN#PBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC1450CG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs |
CAD Models for LSP1012-450C by Microsemi Corporation
Part Data Attributes for LSP1012-450C by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, CASE 450C, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 450C
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
LIMITER
|
Breakdown Voltage-Min
|
20 V
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
0.35 pF
|
Diode Capacitance-Nom
|
0.35 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
1.8 Ω
|
Diode Res Test Current
|
10 mA
|
Diode Res Test Frequency
|
100 MHz
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
C BAND
|
JESD-30 Code
|
R-PBCC-N2
|
Minority Carrier Lifetime-Nom
|
0.005 µs
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
10 V
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|