Part Details for LSP10GIHP277SX3316 by Littelfuse Inc
Overview of LSP10GIHP277SX3316 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP10GIHP277SX3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4052
|
Newark | Lsp Thermally Protected Varistor/ Bulk |Littelfuse LSP10GIHP277SX3316 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5100 / $17.3900 | Buy Now |
DISTI #
F7564-ND
|
DigiKey | SPD TYPE 2/TYPE 3 320VAC MCOV Min Qty: 60 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6320 | Buy Now |
DISTI #
576-LSP10GIHP277SX16
|
Mouser Electronics | LED Protection Devices 277V 10kA w/o GND WIRE RoHS: Compliant | 0 |
|
$18.0000 / $18.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 6 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$16.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6700 / $49.5800 | Buy Now |
DISTI #
LSP10GIHP277SX3316
|
TTI | LED Protection Devices 277V 10kA w/o GND WIRE Min Qty: 60 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
$16.9200 | Buy Now |
|
Ozdisan Elektronik | LIGHTING SURGE PROTECT 277V SCRW | 0 |
|
$39.8111 / $42.5979 | RFQ |