Part Details for LSP47K by OSRAM Opto Semiconductors
Overview of LSP47K by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LSP47K
LSP47K CAD Models
LSP47K Part Data Attributes
|
LSP47K
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LSP47K
OSRAM Opto Semiconductors
Single Color LED, Super Red, MINIATURE, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | MINIATURE, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier |