Part Details for LSR-R10 by VPG Transducers
Overview of LSR-R10 by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSR-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSR-R10-ND
|
DigiKey | STANDARD RESISTOR FIELD TESTING Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,151.2000 | Buy Now |
DISTI #
LSR-R10
|
Avnet Americas | High Power Standard Resistor 100mohm 4W 25ppm - Bulk (Alt: LSR-R10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,880.0000 / $3,528.0000 | Buy Now |
|
ES Components | ALPHA LSR-R10 | 0 in Stock |
|
RFQ |