Part Details for LSR100/10BM400 by Nemco Electronics Corporation
Overview of LSR100/10BM400 by Nemco Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSR100/10BM400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1874 |
|
RFQ |
Part Details for LSR100/10BM400
LSR100/10BM400 CAD Models
LSR100/10BM400 Part Data Attributes
|
LSR100/10BM400
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR100/10BM400
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.8 mm |
Alternate Parts for LSR100/10BM400
This table gives cross-reference parts and alternative options found for LSR100/10BM400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR100/10BM400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCS1A107MBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | LSR100/10BM400 vs TCSCS1A107MBAL |
T495B107M010ANE350 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | LSR100/10BM400 vs T495B107M010ANE350 |
PCT100/10BMPB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 1411, | Nemco Electronics Corporation | LSR100/10BM400 vs PCT100/10BMPB |
T495B107M010AME3507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | LSR100/10BM400 vs T495B107M010AME3507280 |
293D107X0010B2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | LSR100/10BM400 vs 293D107X0010B2TE3 |
T491B107M010AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | LSR100/10BM400 vs T491B107M010AG |
PCT100/10BMLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 1411, | Nemco Electronics Corporation | LSR100/10BM400 vs PCT100/10BMLF |
T491B107M010ANAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | LSR100/10BM400 vs T491B107M010ANAUTO7280 |
293D107X0010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | LSR100/10BM400 vs 293D107X0010B8T |
T491B107M010AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | LSR100/10BM400 vs T491B107M010AG7280 |