Datasheets
LSR100/10CK100 by: Nemco Electronics Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT

Part Details for LSR100/10CK100 by Nemco Electronics Corporation

Overview of LSR100/10CK100 by Nemco Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LSR100/10CK100

Part # Distributor Description Stock Price Buy
Bristol Electronics   12
RFQ
Quest Components Capacitor, Tantalum, 100uf, 10V, 10±% 1171
  • 1 $0.5250
  • 191 $0.2625
  • 763 $0.2100
$0.2100 / $0.5250 Buy Now
Quest Components Capacitor, Tantalum, 100uf, 10V, 10±% 590
  • 1 $0.3150
  • 77 $0.2100
  • 287 $0.1470
$0.1470 / $0.3150 Buy Now
Quest Components Capacitor, Tantalum, 100uf, 10V, 10±% 533
  • 1 $2.5000
  • 41 $1.2500
  • 161 $1.0000
$1.0000 / $2.5000 Buy Now

Part Details for LSR100/10CK100

LSR100/10CK100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LSR100/10CK100 Part Data Attributes

LSR100/10CK100 Nemco Electronics Corporation
Buy Now Datasheet
Compare Parts:
LSR100/10CK100 Nemco Electronics Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NEMCO ELECTRONICS CORP
Package Description , 2312
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 2.6 mm
JESD-609 Code e3
Leakage Current 0.01 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 944 mA
Size Code 2312
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for LSR100/10CK100

This table gives cross-reference parts and alternative options found for LSR100/10CK100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR100/10CK100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJC107K010LWLB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, Kyocera AVX Components LSR100/10CK100 vs TBJC107K010LWLB0H00
TBJC107K010CSSC0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, Kyocera AVX Components LSR100/10CK100 vs TBJC107K010CSSC0H23
TBJC107K010CWLC0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, Kyocera AVX Components LSR100/10CK100 vs TBJC107K010CWLC0H45
TBJC107K010RWLC0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP Kyocera AVX Components LSR100/10CK100 vs TBJC107K010RWLC0H00
TBJC107K010RWSZ0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP Kyocera AVX Components LSR100/10CK100 vs TBJC107K010RWSZ0H00
TBJC107K010CWLC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, Kyocera AVX Components LSR100/10CK100 vs TBJC107K010CWLC0000
TBJC107K010CWSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, Kyocera AVX Components LSR100/10CK100 vs TBJC107K010CWSB0800
TPSC107K010A100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, LEAD FREE Kyocera AVX Components LSR100/10CK100 vs TPSC107K010A100
TBJC107K010JWLB0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP Kyocera AVX Components LSR100/10CK100 vs TBJC107K010JWLB0H00
TBJC107K010JRSZ0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP Kyocera AVX Components LSR100/10CK100 vs TBJC107K010JRSZ0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSR100/10CK100 by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSR100/10CK100 by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of LSR100/10CK100 would you like to use for your alert(s)?
  • Please alert me when LSR100/10CK100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSR100/10CK100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSR100/10CK100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSR100/10CK100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSR100/10CK100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSR100/10CK100 by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: