Part Details for LSR2-08F04-4080-00 by New Energy LLC
Overview of LSR2-08F04-4080-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4080EDD#TRPBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I | |
LTC4080EMSE#PBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I | |
LTC4080XEMSE#PBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I |
Price & Stock for LSR2-08F04-4080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-1139-ND
|
DigiKey | LED MOD OSLON WHT RECT 4000K Min Qty: 350 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$18.0750 | Buy Now |
DISTI #
LSR2-08F04-4080-00
|
Avnet Americas | LED Module OSLON Square White 2x4 LED 4000K 80CRI Off-the-Shelf Optics Screw Mount - Trays (Alt: LSR2-08F04-4080-00) Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
$12.6620 / $15.2188 | Buy Now |
DISTI #
416-LSR2-08F04408000
|
Mouser Electronics | LED Lighting Modules Rctngl 4x2 Wht 4000K L2 Board 80 CRI RoHS: Compliant | 0 |
|
$17.6300 / $32.5000 | Order Now |