Part Details for LSR4-04C48-4080-00 by New Energy LLC
Overview of LSR4-04C48-4080-00 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4080EDD#TRPBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I | |
LTC4080EMSE#PBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I | |
LTC4080XEMSE#PBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I |
Price & Stock for LSR4-04C48-4080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-LSR4-04C48-4080-00-ND
|
DigiKey | L2 BOARD, XHP35.2, 2X2 SMALL, WH Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.4784 | Buy Now |
DISTI #
416-LSR404C4840800
|
Mouser Electronics | LED Lighting Modules L2 Board, XHP35.2, 2x2 Small, White, 4000K, 80 CRI RoHS: Compliant | 0 |
|
$25.1900 | Order Now |