Part Details for LSR4-04C48-5080-00 by New Energy LLC
Overview of LSR4-04C48-5080-00 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for LSR4-04C48-5080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-LSR4-04C48-5080-00-ND
|
DigiKey | L2 BOARD, XHP35.2, 2X2 SMALL, WH Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.4784 | Buy Now |
DISTI #
416-LSR404C4850800
|
Mouser Electronics | LED Lighting Modules L2 Board, XHP35.2, 2x2 Small, White, 5000K, 80 CRI RoHS: Compliant | 0 |
|
$25.1900 | Order Now |