Part Details for LSR4-12C48-4070-00 by New Energy LLC
Overview of LSR4-12C48-4070-00 by New Energy LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUM4070EBZ | Analog Devices | EVALUATION BOARD DIGITAL ISOLA | |
LTC4070EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
ADUM4070ARIZ-RL | Analog Devices | 5kV Isolated Switch Reg W/Inte |
Price & Stock for LSR4-12C48-4070-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-LSR4-12C48-4070-00-ND
|
DigiKey | L2 BOARD, XHP35.2, RECTANGULAR, Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.1156 | Buy Now |
DISTI #
416-LSR412C4840700
|
Mouser Electronics | LED Lighting Modules L2 Board, XHP35.2, Rectangular, 2x6, White, 4000K, 70 CRI RoHS: Compliant | 0 |
|
$70.9300 | Order Now |