Part Details for LSR47/6BLM1200 by Nemco Electronics Corporation
Overview of LSR47/6BLM1200 by Nemco Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSR47/6BLM1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-LSR47/6BLM1200-ND
|
DigiKey | CAP TANT 47UF 20% 6.3V 1411 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19200 In Stock |
|
$0.2600 | Buy Now |