Part Details for LSS1-01C22-5080-00 by New Energy LLC
Overview of LSS1-01C22-5080-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for LSS1-01C22-5080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSS1-01C22-5080-00-ND
|
DigiKey | LED MOD XHP50.2 COOL WH SQ 5000K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7250 | Buy Now |
DISTI #
LSS1-01C22-5080-00
|
Avnet Americas | Cree XHP50.2 LED Module Square Single LED 5000K 80 CRI 3-Step 1923lm 17.6W - Trays (Alt: LSS1-01C22-5080-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$5.4080 / $6.5000 | Buy Now |
DISTI #
416-LSS101C225080
|
Mouser Electronics | LED Lighting Modules Square 1x1 Wht 5000K 80-CRI 1923lm RoHS: Compliant | 0 |
|
$7.7200 | Order Now |