There are no models available for this part yet.
Overview of LSS1-01C22-5770-00 by New Energy LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5770RSDZ | Analog Devices | Evaluation board | |
AD5770RBCBZ-RL7 | Analog Devices | Current Out DAC 14 bits | |
5962-8757701RA | Renesas Electronics Corporation | Microcircuit, CMOS, Octal Bus Transceiver, Monolithic Silicon |
Price & Stock for LSS1-01C22-5770-00 by New Energy LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LSS1-01C22-5770-00-ND
|
DigiKey | LED MOD XHP50.2 CL WHT SQ 5700K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7250 | Buy Now | |
DISTI #
LSS1-01C22-5770-00
|
Avnet Americas | Cree XHP50.2 LED Module Square Single LED 5700K 70 CRI ANSI 2071lm 17.6W - Trays (Alt: LSS1-01C22-5770-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$5.4080 / $6.5000 | Buy Now | |
DISTI #
416-LSS101C225770
|
Mouser Electronics | LED Lighting Modules Square 1x1 Wht 5000K 70-CRI 2071lm RoHS: Compliant | 0 |
|
$7.7200 | Order Now |