Part Details for LSTD-6R by IDEC Corporation
Overview of LSTD-6R by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSTD-6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3876
|
Newark | Led Bulb, Red, For Use With:Hw Series Pilot Light Devices, Product Range:-, Colour:Red, Current Rating:17Ma, Forward Current If:17Ma, Forward Voltage:6V, Led Color:Red, Operating Temperature Max:50°C, Operating Temperature Min:-25°C Rohs Compliant: Yes |Idec LSTD-6R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70293612
|
RS | Lamp, LED, Replacement Bulb, IP65, Red, 6 V AC/DC, 50000 Hours | IDEC Corporation LSTD-6R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$5.4300 / $7.2400 | Buy Now |
|
Onlinecomponents.com | Switch Access LED Push Button Switch RoHS: Compliant |
16 In Stock |
|
$5.0600 / $7.4900 | Buy Now |
DISTI #
1164360
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3982 / $9.5146 | Buy Now |
DISTI #
1164360
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.2950 / $9.7566 | Buy Now |
|
Master Electronics | Switch Access LED Push Button Switch RoHS: Compliant |
16 In Stock |
|
$5.0600 / $7.4900 | Buy Now |
|
Neutron USA | Lamp, LED, Replacement Bulb, IP65, Red, 6 V AC/DC, 50000 Hours | 7 |
|
$75.4300 | Buy Now |