Part Details for LSZ51 by Honeywell Sensing and Control
Overview of LSZ51 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSZ51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5765
|
Newark | Lever Switch Actuator, For Use With:Honeywell Hdls Series Limit And Enclosed Switches, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Honeywell LSZ51 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4300 | Buy Now |
DISTI #
480-5109-ND
|
DigiKey | ROLLER STANDARD LESS ROLLER Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-LSZ51
|
Mouser Electronics | Switch Actuators Roller - Less Roller Standard RoHS: Compliant | 1 |
|
$20.6100 / $27.1200 | Buy Now |
DISTI #
70518936
|
RS | Limit Switch Roller Lever, Non-Adjustable, Straight, 1.5 in., HDLS Series | Honeywell LSZ51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$19.6400 / $27.6600 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Limit Switch Roller Lever RoHS: Compliant |
110 In Stock |
|
$37.8000 / $57.3200 | Buy Now |
DISTI #
LSZ51
|
TTI | Switch Actuators Roller - Less Roller Standard Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$15.8400 / $24.8300 | Buy Now |
DISTI #
1387672
|
element14 Asia-Pacific | Limit Switch-OT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.6580 / $28.5001 | Buy Now |
DISTI #
1796824
|
element14 Asia-Pacific | SWITCH ACTUATOR, LS SERIES RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.8864 / $24.1715 | Buy Now |
DISTI #
1387672
|
Farnell | Limit Switch-OT RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 6 Days Container: Each | 0 |
|
$18.8449 / $19.0331 | Buy Now |
|
Master Electronics | Switch Access Rotary Limit Switch Roller Lever RoHS: Compliant |
110 In Stock |
|
$37.8000 / $57.3200 | Buy Now |