Part Details for LSZ54V by Honeywell Sensing and Control
Overview of LSZ54V by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSZ54V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4878
|
Newark | Actuator, Lever Rod, Limit Switch, For Use With:Honeywell Hdls Series Limit Switches, Ip/Nema Rating:-, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSZ54V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LSZ54V-ND
|
DigiKey | ROD STANDARD ALUMINUM ALUMINUM Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-LSZ54V
|
Mouser Electronics | Switch Hardware Alum flexible cable 122mm adjustable rod RoHS: Compliant | 7 |
|
$36.3900 / $40.1700 | Buy Now |
DISTI #
70596400
|
RS | Limit Switch Lever Arm, Rod, 4.81in Arm, 0.48in Roller, HDLS Series | Honeywell LSZ54V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$30.9300 / $40.1700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 122 mm [4.8 in] Flexible Cable Lever with Ø 4,8 mm x 122 mm [0.19 in x 4.8 in] Tin-Plated Steel Cable RoHS: Compliant |
21 In Stock |
|
$41.0000 / $75.6200 | Buy Now |
DISTI #
LSZ54V
|
TTI | Switch Hardware Alum flexible cable 122mm adjustable rod RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.4600 / $39.7700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 122 mm [4.8 in] Flexible Cable Lever with Ø 4,8 mm x 122 mm [0.19 in x 4.8 in] Tin-Plated Steel Cable RoHS: Compliant |
21 In Stock |
|
$41.0000 / $75.6200 | Buy Now |