Part Details for LT Q39G-Q1OO-25-1 by ams OSRAM Group
Overview of LT Q39G-Q1OO-25-1 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT Q39G-Q1OO-25-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8452
|
Newark | Led, True Grn, 71Mcd, 530Nm, 170Deg Rohs Compliant: Yes |Ams Osram Group LT Q39G-Q1OO-25-1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10548 |
|
$0.1050 / $0.3740 | Buy Now |
DISTI #
Q65110A7997
|
Avnet Americas | LED Uni-Color Green 0.34lm 525nm Chip LED 2-Pin 0603 T/R - Tape and Reel (Alt: Q65110A7997) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.0541 | Buy Now |
DISTI #
720-LTQ39GQ1S22515
|
Mouser Electronics | Standard LEDs - SMD True Green RoHS: Compliant | 104849 |
|
$0.0590 / $0.3500 | Buy Now |
DISTI #
LT Q39G-Q1OO-25-1
|
TTI | Standard LEDs - SMD True Green RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
Q65110A7997
|
Avnet Americas | LED Uni-Color Green 0.34lm 525nm Chip LED 2-Pin 0603 T/R - Tape and Reel (Alt: Q65110A7997) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.0541 | Buy Now |
DISTI #
LTQ39G-Q1OO-25-1
|
TME | LED, SMD, 0603, green, 0.9x1.7x0.4mm, 130/170°, 2.6÷3.1V, 5mA Min Qty: 5 | 10924 |
|
$0.0485 / $0.1725 | Buy Now |