Part Details for LT024D225MAT2S by Kyocera AVX Components
Overview of LT024D225MAT2S by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT024D225MAT2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5075-2-ND
|
DigiKey | CAP CER 2.2UF 4V X5R 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1154 | Buy Now |
Part Details for LT024D225MAT2S
LT024D225MAT2S CAD Models
LT024D225MAT2S Part Data Attributes
|
LT024D225MAT2S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LT024D225MAT2S
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4V, X5R, -/+15ppm/Cel TC, 2.2uF, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Width | 0.5 mm |
Alternate Parts for LT024D225MAT2S
This table gives cross-reference parts and alternative options found for LT024D225MAT2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT024D225MAT2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04024D225MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LT024D225MAT2S vs 04024D225MAT4A |
CL05A225MR5NNNC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | LT024D225MAT2S vs CL05A225MR5NNNC |
C0402X5R4R0-225MPBE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | LT024D225MAT2S vs C0402X5R4R0-225MPBE |
CMC-004/225MX50402T13F | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | LT024D225MAT2S vs CMC-004/225MX50402T13F |
C0402X5R4R0-225MNU | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | LT024D225MAT2S vs C0402X5R4R0-225MNU |
LD024D225MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LT024D225MAT2S vs LD024D225MAB4A |
CMC-004/225MX50402T13 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Tecate Group | LT024D225MAT2S vs CMC-004/225MX50402T13 |
CL05A225MR5NNN8 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | LT024D225MAT2S vs CL05A225MR5NNN8 |
C0402X5R4R0-225MNR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | LT024D225MAT2S vs C0402X5R4R0-225MNR |
NMC0402X5R225M4TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | LT024D225MAT2S vs NMC0402X5R225M4TRP3KF |