Part Details for LT05ZD106MAT2X by Kyocera AVX Components
Overview of LT05ZD106MAT2X by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT05ZD106MAT2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 10UF, SURFACE MOUNT, 0805 | 149 |
|
$0.2800 / $0.5600 | Buy Now |
Part Details for LT05ZD106MAT2X
LT05ZD106MAT2X CAD Models
LT05ZD106MAT2X Part Data Attributes
|
LT05ZD106MAT2X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LT05ZD106MAT2X
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LT05ZD106MAT2X
This table gives cross-reference parts and alternative options found for LT05ZD106MAT2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT05ZD106MAT2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT21X5R106M10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LT05ZD106MAT2X vs CT21X5R106M10AT |
W2L1ZD106MAT3A | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 10uF, 0805 | Kyocera AVX Components | LT05ZD106MAT2X vs W2L1ZD106MAT3A |
LT05ZD106MAT7X | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LT05ZD106MAT2X vs LT05ZD106MAT7X |
CT21X5R106M10KL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | LT05ZD106MAT2X vs CT21X5R106M10KL |
NMC-T0805X5R106M10TRPR95F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | LT05ZD106MAT2X vs NMC-T0805X5R106M10TRPR95F |
CT21X5R106M10KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | LT05ZD106MAT2X vs CT21X5R106M10KT |
C0805X5R106M100NTW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Eyang Technology Development Co Ltd | LT05ZD106MAT2X vs C0805X5R106M100NTW |
C0805X5R106M100NRW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Eyang Technology Development Co Ltd | LT05ZD106MAT2X vs C0805X5R106M100NRW |
LT05ZD106MAT9X | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LT05ZD106MAT2X vs LT05ZD106MAT9X |
LT05ZD106MAT4X | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LT05ZD106MAT2X vs LT05ZD106MAT4X |