| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4040A41ILPM | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PBCY3 | LT1009CLD vs LM4040A41ILPM |
| LM385CZB-2.5723 | Telcom Semiconductor Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | LT1009CLD vs LM385CZB-2.5723 |
| SC4041EZ.TA | Semtech Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3 | LT1009CLD vs SC4041EZ.TA |
| SC4041EZTA | Semtech Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3 | LT1009CLD vs SC4041EZTA |
| LM431ACZUSPCT | NXP Semiconductors | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LT1009CLD vs LM431ACZUSPCT |
| AS431BR25LPB | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PBCY3 | LT1009CLD vs AS431BR25LPB |
| AS1004T2.5 | Calogic Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, MBCY3 | LT1009CLD vs AS1004T2.5 |
| KA431ZMTA | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3 | LT1009CLD vs KA431ZMTA |
| AS432CR5LP7 | Emerson Embedded Power | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | LT1009CLD vs AS432CR5LP7 |
| LM385BXZ | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PS3 | LT1009CLD vs LM385BXZ |
Part Details for LT1009CLD by Texas Instruments
Results Overview of LT1009CLD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1009CLD Information
LT1009CLD by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1009CLD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | 3518 |
|
RFQ |
US Tariff Estimator: LT1009CLD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1009CLD Part Data Attributes
|
|
LT1009CLD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1009CLD
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Hermetic Sealed, Metal Can-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.505 V | |
| Output Voltage-Min | 2.495 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN3/4,.1 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.2% |
Alternate Parts for LT1009CLD
This table gives cross-reference parts and alternative options found for LT1009CLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009CLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.