| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013ACJ8#PBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 240uV Offset-Max, BIPolar, CDIP8 | LT1013DMD vs LT1013ACJ8#PBF |
| FT1013ACN8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, PDIP8 | LT1013DMD vs FT1013ACN8 |
| LT1013IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DMD vs LT1013IS8#TR |
| LT1013DS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DMD vs LT1013DS8#TR |
| LT1013CN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | LT1013DMD vs LT1013CN8 |
| 5962-8876001PX | Micross Components | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8 | LT1013DMD vs 5962-8876001PX |
| OP221AZ/883C | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8 | LT1013DMD vs OP221AZ/883C |
| LT1013CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DMD vs LT1013CDE4 |
| LT1013MJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8 | LT1013DMD vs LT1013MJG |
| OP221EZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8 | LT1013DMD vs OP221EZ |
Part Details for LT1013DMD by Texas Instruments
Results Overview of LT1013DMD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013DMD Information
LT1013DMD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LT1013DMDG4 | Texas Instruments | Dual Precision Operational Amplifier 8-SOIC -55 to 125 | |
| LT1013DMD | Texas Instruments | Dual Precision Operational Amplifier 8-SOIC -55 to 125 |
Price & Stock for LT1013DMD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1013DMD
|
TME | IC: operational amplifier, 1MHz, Ch: 2, ±2÷22VDC,4÷44VDC, SO8 Min Qty: 75 | 0 |
|
$1.4600 | RFQ |
|
DISTI #
595-LT1013DMD
|
Mouser Electronics | Precision Amplifiers Dual Precision Op Am p A 595-LT1013DMDG4 A 595-LT1013DMDG4 RoHS: Compliant | 0 |
|
$1.2500 / $2.4800 | Order Now |
|
|
Unikey Electronic Pte Ltd | Min Qty: 13 Container: Cut Tape | 1623 |
|
$1.5652 / $2.1060 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | 3272 |
|
RFQ |
US Tariff Estimator: LT1013DMD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1013DMD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1013DMD Part Data Attributes
|
|
LT1013DMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1013DMD
Texas Instruments
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Direct Group | Am0101890nvx | |
| Similar Group | Am011002100411911113 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.045 µA | |
| Bias Current-Max (IIB) @25C | 0.03 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 114 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1013DMD
This table gives cross-reference parts and alternative options found for LT1013DMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013DMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT1013DMD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1013DMD is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin. Additionally, the input capacitor should be at least 1uF to ensure stability.
-
The recommended input voltage range for the LT1013DMD is 3.5V to 15V. Operating the device outside of this range may affect its performance and reliability.
-
The LT1013DMD is rated for operation up to 125°C, but its performance may degrade at high temperatures. It is recommended to derate the device's power dissipation and output current at high temperatures to ensure reliability.
-
To reduce noise and ripple in the LT1013DMD output, it is recommended to use a low-ESR output capacitor, and to add a noise-reducing capacitor (e.g. 10nF) between the output pin and ground.