Part Details for LT1021DCS8-7#PBF by Analog Devices Inc
Overview of LT1021DCS8-7#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1021DCS8-7#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4518
|
Newark | Volt Ref, Soic-8, 0 To 70Deg C, Voltage Reference Type:Series, Shunt, Product Range:Lt1021 Series, Initial Accuracy:-, Temperature Coefficient:3Ppm/°C, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LT1021DCS8-7#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$7.1100 / $10.9200 | Buy Now |
DISTI #
505-LT1021DCS8-7#PBF-ND
|
DigiKey | IC VREF SERIES 0.71% 8SOIC Min Qty: 1 Lead time: 33 Weeks Container: Tube |
5920 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
DISTI #
584-LT1021DCS8-7#PBF
|
Mouser Electronics | Voltage References Precision Reference RoHS: Compliant | 4187 |
|
$5.9500 / $10.5000 | Buy Now |
DISTI #
V36:1790_06414316
|
Arrow Electronics | V-Ref Precision 7V 10mA 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks Date Code: 2332 | Americas - 36 |
|
$5.7580 / $7.7320 | Buy Now |
DISTI #
E54:1762_00079859
|
Arrow Electronics | V-Ref Precision 7V 10mA 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2241 | Europe - 4 |
|
$5.4020 / $9.0770 | Buy Now |
|
Analog Devices Inc | Prec Ref Min Qty: 1 Package Multiple: 100 | 4817 |
|
$5.9585 / $10.5000 | Buy Now |
DISTI #
LT1021DCS8-7PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6400 / $6.1900 | Buy Now |
DISTI #
4031208
|
element14 Asia-Pacific | VOLT REF, SOIC-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$6.3454 / $11.1787 | Buy Now |
DISTI #
4031208
|
Farnell | VOLT REF, SOIC-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 93 |
|
$6.0481 / $10.4023 | Buy Now |
Part Details for LT1021DCS8-7#PBF
LT1021DCS8-7#PBF CAD Models
LT1021DCS8-7#PBF Part Data Attributes:
|
LT1021DCS8-7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1021DCS8-7#PBF
Analog Devices Inc
Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Max | 7.05 V | |
Output Voltage-Min | 6.95 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.7% | |
Width | 3.9 mm |
Alternate Parts for LT1021DCS8-7#PBF
This table gives cross-reference parts and alternative options found for LT1021DCS8-7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021DCS8-7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021DCS-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, PDSO, Voltage Reference | Linear Technology | LT1021DCS8-7#PBF vs LT1021DCS-7 |
LT1021DCS8-7#TR | Three Terminal Voltage Reference, 1 Output, 7V, PDSO8 | Analog Devices Inc | LT1021DCS8-7#PBF vs LT1021DCS8-7#TR |
LT1021DCS8-7 | Three Terminal Voltage Reference, 1 Output, 7V, PDSO8 | Analog Devices Inc | LT1021DCS8-7#PBF vs LT1021DCS8-7 |
LT1021DCS8-7#TRPBF | Precision Reference | Analog Devices Inc | LT1021DCS8-7#PBF vs LT1021DCS8-7#TRPBF |