There are no models available for this part yet.
Overview of LT1111 by FEMA Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1111CN8-5#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
LT1111CS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
LT1111CN8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, |
CAD Models for LT1111 by FEMA Electronics Corporation
Part Data Attributes for LT1111 by FEMA Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FEM A ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color@Wavelength
|
Red
|
Forward Voltage-Max
|
2 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Overall Height
|
7.7 mm
|
Peak Wavelength
|
655 nm
|
Reverse Voltage-Max
|
3 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|