Part Details for LT1117IST-3.3#TR by Analog Devices Inc
Overview of LT1117IST-3.3#TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1117IST-3.3#TR
LT1117IST-3.3#TR CAD Models
LT1117IST-3.3#TR Part Data Attributes
|
LT1117IST-3.3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1117IST-3.3#TR
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
Alternate Parts for LT1117IST-3.3#TR
This table gives cross-reference parts and alternative options found for LT1117IST-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117IST-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1118CST-2.5 | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1117IST-3.3#TR vs LT1118CST-2.5 |
LM1117IMP-3.3/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LT1117IST-3.3#TR vs LM1117IMP-3.3/NOPB |
LT1117IST-3.3#PBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1117IST-3.3#TR vs LT1117IST-3.3#PBF |
SC1117CST3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 13V DROPOUT, PDSO4, SOT-223, 4 PIN | Semtech Corporation | LT1117IST-3.3#TR vs SC1117CST3.3 |
LT1117IST-3.3#PBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | LT1117IST-3.3#TR vs LT1117IST-3.3#PBF |
LM1117MP-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 3 PIN | Texas Instruments | LT1117IST-3.3#TR vs LM1117MP-3.3 |
LD1117S30CTR | 3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | LT1117IST-3.3#TR vs LD1117S30CTR |
LD1117S25CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LT1117IST-3.3#TR vs LD1117S25CTR |
EZ1117CST-33.TR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | LT1117IST-3.3#TR vs EZ1117CST-33.TR |
LT1117IST-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LT1117IST-3.3#TR vs LT1117IST-3.3 |