Part Details for LT1132CS by Linear Technology
Overview of LT1132CS by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1132CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for LT1132CS
LT1132CS CAD Models
LT1132CS Part Data Attributes
|
LT1132CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1132CS
Linear Technology
IC LINE TRANSCEIVER, PDSO24, 0.300 INCH, PLASTIC, SOL-24, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LT1132CS
This table gives cross-reference parts and alternative options found for LT1132CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1132CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1132AISW | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDSO24 | Analog Devices Inc | LT1132CS vs LT1132AISW |
LT1132ACSW | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132CS vs LT1132ACSW |
LT1132AISW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132CS vs LT1132AISW#PBF |
LT1132ACSW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132CS vs LT1132ACSW#PBF |
LT1132ACSW#TRPBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132CS vs LT1132ACSW#TRPBF |
LT1132AISW#TRPBF | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1132CS vs LT1132AISW#TRPBF |
LT1132ACSW | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDSO24 | Analog Devices Inc | LT1132CS vs LT1132ACSW |
LT1132ACSW#TR | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1132CS vs LT1132ACSW#TR |
LT1132AISW#TR | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1132CS vs LT1132AISW#TR |
LT1132AISW | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1132CS vs LT1132AISW |