Part Details for LT1168ACN8#PBF by Analog Devices Inc
Overview of LT1168ACN8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1168ACN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2469
|
Newark | Instrumentation Amp, 400Khz, Ndip-8 Rohs Compliant: Yes |Analog Devices LT1168ACN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$11.3500 / $16.4300 | Buy Now |
DISTI #
LT1168ACN8#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$10.9105 / $15.8000 | Buy Now |
DISTI #
584-LT1168ACN8#PBF
|
Mouser Electronics | Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr RoHS: Compliant | 49 |
|
$10.9100 / $15.8000 | Buy Now |
|
Analog Devices Inc | L Pwr, 1x Res Gain Progmable, Min Qty: 1 Package Multiple: 50 | 15 |
|
$7.4500 / $15.8000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 400KHZ 8DIP | 15 |
|
RFQ | |
DISTI #
LT1168ACN8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 50 | 0 |
|
$9.6200 / $11.1800 | Buy Now |
Part Details for LT1168ACN8#PBF
LT1168ACN8#PBF CAD Models
LT1168ACN8#PBF Part Data Attributes:
|
LT1168ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1168ACN8#PBF
Analog Devices Inc
Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bandwidth (3dB)-Nom | 0.4 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.48 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for LT1168ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1168ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1168ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1168ACN8 | Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.4MHz Band Width, PDIP8 | Analog Devices Inc | LT1168ACN8#PBF vs LT1168ACN8 |
LT1168AIN8#PBF | Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier | Analog Devices Inc | LT1168ACN8#PBF vs LT1168AIN8#PBF |
LT1168AIN8 | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1168ACN8#PBF vs LT1168AIN8 |
LT1168AIN8#PBF | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1168ACN8#PBF vs LT1168AIN8#PBF |
LT1168ACN8 | LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1168ACN8#PBF vs LT1168ACN8 |