Part Details for LT1175IQ#PBF by Analog Devices Inc
Results Overview of LT1175IQ#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1175IQ#PBF Information
LT1175IQ#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1175IQ#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7886
|
Newark | Ldo, Adj, 0.5A, To-263, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-20V, Input Voltage Max:-4.3V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1175IQ#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$6.4800 / $12.8900 | Buy Now |
|
DISTI #
LT1175IQ#PBF-ND
|
DigiKey | IC REG LIN NEG ADJ 500MA DDPAK-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
472 In Stock |
|
$6.4875 / $12.9700 | Buy Now |
|
DISTI #
584-LT1175IQ#PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA Neg L Drop uP Reg RoHS: Compliant | 696 |
|
$6.4800 / $12.8400 | Buy Now |
|
DISTI #
V36:1790_06415497
|
Arrow Electronics | LDO Regulator Neg -1.22V to -20V 0.5A 6-Pin(5+Tab) DDPAK Tube COO: Malaysia RoHS: Exempt Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2403 | Americas - 386 |
|
$6.3450 / $7.1050 | Buy Now |
|
|
Analog Devices Inc | 500mA Neg L Drop uP Reg Package Multiple: 50 | 4545 |
|
$5.1900 / $12.9700 | Buy Now |
|
DISTI #
V36:1790_06415497
|
Arrow Electronics | LDO Regulator Neg -1.22V to -20V 0.5A 6-Pin(5+Tab) DDPAK Tube COO: Malaysia RoHS: Exempt Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2403 | Americas - 386 |
|
$6.3450 / $7.1050 | Buy Now |
|
DISTI #
V36:1790_06415497
|
Arrow Electronics | LDO Regulator Neg -1.22V to -20V 0.5A 6-Pin(5+Tab) DDPAK Tube COO: Malaysia RoHS: Exempt Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2403 | Americas - 386 |
|
$6.3450 / $7.1050 | Buy Now |
|
DISTI #
LT1175IQ#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$6.7800 / $7.2500 | Buy Now |
|
|
Chip Stock | LDORegulatorNeg-3.8Vto-19.3V0.5A6-Pin(5+Tab)DDPAK | 439 |
|
RFQ |
US Tariff Estimator: LT1175IQ#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1175IQ#PBF
LT1175IQ#PBF Part Data Attributes
|
|
LT1175IQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175IQ#PBF
Analog Devices Inc
Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1461 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.7 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input-Output Voltage Differential-Max | 20 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Load Regulation-Max(%) | 0.35% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 10 V | |
| Output Voltage1-Min | 2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Ldo Regulator | |
| Seated Height-Max | 4.877 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 Mm |
Alternate Parts for LT1175IQ#PBF
This table gives cross-reference parts and alternative options found for LT1175IQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175IQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1175IQ#TRPBF | Analog Devices Inc | $7.0817 | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#PBF vs LT1175IQ#TRPBF |
| LT1175CQ#TRPBF | Linear Technology | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#PBF vs LT1175CQ#TRPBF |
| LT1175CQ#PBF | Linear Technology | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#PBF vs LT1175CQ#PBF |
| LT1175IQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#PBF vs LT1175IQ#TR |
| LT1175MPQ#PBF | Linear Technology | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#PBF vs LT1175MPQ#PBF |
| LT1175CQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#PBF vs LT1175CQ#TR |
| LT1175MPQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#PBF vs LT1175MPQ#TR |
| LT1175IQ | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#PBF vs LT1175IQ |
LT1175IQ#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1175IQ#PBF is -40°C to 125°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm.
-
The maximum input voltage that the LT1175IQ#PBF can handle is 15V.
-
Yes, the LT1175IQ#PBF is capable of delivering up to 3A of output current, making it suitable for high-current applications.
-
The output voltage of the LT1175IQ#PBF can be adjusted by using a resistive divider network between the output and the adjust pin.