Part Details for LT1200CN8 by Linear Technology
Overview of LT1200CN8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1200CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ |
Part Details for LT1200CN8
LT1200CN8 CAD Models
LT1200CN8 Part Data Attributes
|
LT1200CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1200CN8
Linear Technology
IC OP-AMP, 1000 uV OFFSET-MAX, 11 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 30 V/us | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 3000 | |
Width | 7.62 mm |
Alternate Parts for LT1200CN8
This table gives cross-reference parts and alternative options found for LT1200CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1200CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2081AMJG | OP-AMP, 8200uV OFFSET-MAX, 9.4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT1200CN8 vs TLE2081AMJG |
MA-324-CP | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8 | Analog Systems (SH) Co Ltd | LT1200CN8 vs MA-324-CP |
TL031AIJG | OP-AMP, 2600uV OFFSET-MAX, 1.1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1200CN8 vs TL031AIJG |
TL051MP | OP-AMP, 4500uV OFFSET-MAX, 3.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT1200CN8 vs TL051MP |
TL031MJG | OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT1200CN8 vs TL031MJG |
TLE2081MJG | OP-AMP, 11200uV OFFSET-MAX, 9.4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT1200CN8 vs TLE2081MJG |
TL051MJG | OP-AMP, 4500uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT1200CN8 vs TL051MJG |
LT1225MJ8 | IC OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1200CN8 vs LT1225MJ8 |
LT1225CJ8 | IC OP-AMP, 1000 uV OFFSET-MAX, 150 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1200CN8 vs LT1225CJ8 |
TL051AMP | OP-AMP, 3800uV OFFSET-MAX, 3.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT1200CN8 vs TL051AMP |