-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7937
|
Newark | Pfc Controller, Current, 25V, Pdip-16, Supply Voltage Min:11.5V, Supply Voltage Max:25V, Ic Case/Package:Pdip, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:100°C, Product Range:-, Duty Cycle (%):96% Rohs Compliant: Yes |Analog Devices LT1248CN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$7.2200 / $11.0800 | Buy Now |
DISTI #
LT1248CN#PBF-ND
|
DigiKey | IC PFC CTR AV CURR 300KHZ 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
772 In Stock |
|
$7.1464 / $11.2800 | Buy Now |
DISTI #
584-LT1248CN#PBF
|
Mouser Electronics | Power Factor Correction - PFC Power Factor Controller RoHS: Compliant | 1970 |
|
$7.1400 / $11.2700 | Buy Now |
|
Analog Devices Inc | Pwr Factor Cntr Min Qty: 1 Package Multiple: 25 | 15105 |
|
$7.1464 / $11.2800 | Buy Now |
|
Rochester Electronics | LT1248 - Pwr Factor Correction Controller RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$6.5900 / $7.7600 | Buy Now |
DISTI #
LT1248CNPBF
|
TME | IC: PMIC, PFC controller, 1.5A, 200kHz, DIP16, Uin: 11.5÷25V, 0÷96% Min Qty: 1 | 0 |
|
$6.2900 / $8.4900 | RFQ |
DISTI #
LT1248CN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 75 | 0 |
|
$6.8600 / $7.9800 | Buy Now |
DISTI #
4026106
|
element14 Asia-Pacific | PFC CONTROLLER, CURRENT, 25V, PDIP-16 RoHS: Compliant Min Qty: 1 Container: Each | 76 |
|
$7.6514 / $12.0649 | Buy Now |
DISTI #
4026106
|
Farnell | PFC CONTROLLER, CURRENT, 25V, PDIP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 76 |
|
$7.1233 / $11.2314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1248CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1248CN#PBF
Analog Devices Inc
Power Factor Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1248CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1248CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1248IN | LT1248 - Power Factor Controller; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1248CN#PBF vs LT1248IN |
LT1248IN | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16 | Analog Devices Inc | LT1248CN#PBF vs LT1248IN |
LT1248CN#PBF | LT1248 - Power Factor Controller; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1248CN#PBF vs LT1248CN#PBF |
LT1248IN#PBF | LT1248 - Power Factor Controller; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1248CN#PBF vs LT1248IN#PBF |
LT1248CN | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16 | Analog Devices Inc | LT1248CN#PBF vs LT1248CN |