There are no models available for this part yet.
Overview of LT1528CQ#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1528CQ#PBF | Analog Devices | 3A L Drop Reg for uP Applicati | |
LT1528CQ#TRPBF | Analog Devices | 3A L Drop Reg for uP Applicati |
Price & Stock for LT1528CQ#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 5 Pin, Plastic, SIP | 24 |
|
$9.7000 / $14.5500 | Buy Now |
CAD Models for LT1528CQ#PBF by Linear Technology
Part Data Attributes for LT1528CQ#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
LEAD FREE, PLASTIC, D2PAK-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
Q
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.85 V
|
Dropout Voltage1-Nom
|
0.57 V
|
Input Voltage Absolute-Max
|
15 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.2235 mm
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.03%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
14 V
|
Output Voltage1-Min
|
3.3 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.877 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
8.89 mm
|
Alternate Parts for LT1528CQ#PBF
This table gives cross-reference parts and alternative options found for LT1528CQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1528CQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1528CQ#TRPBF | LT1528 - 3A Low Dropout Regulator for Microprocessor Applications; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1528CQ#PBF vs LT1528CQ#TRPBF |
LT1528CQ | LT1528 - 3A Low Dropout Regulator for Microprocessor Applications; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1528CQ#PBF vs LT1528CQ |
LT1528CQ#PBF | 3A Low Dropout Regulator for Microprocessor Applications | Analog Devices Inc | LT1528CQ#PBF vs LT1528CQ#PBF |
Related Parts for LT1528CQ#PBF
-
LT1529IQ-3.3#TRPBFLinear Regulator ICs
-
LTC3703EGN#TRPBFSwitching Regulator or Controllers
-
SI7852ADP-T1-GE3Power Field-Effect Transistors
-
AEIC-7272-S16Line Driver or Receivers
-
MC33886PVW/R2Motion Control Electronics
-
AT93C46DN-SH-BEEPROMs
-
FMMT618TASmall Signal Bipolar Transistors
-
CDRH104RNP-100NCFixed Inductors
-
HCPL-0630-000EOptocoupler