Part Details for LT1528CQ#TR by Linear Technology
Overview of LT1528CQ#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1528CQ#PBF | Analog Devices | 3A L Drop Reg for uP Applicati | |
LT1528CQ#TRPBF | Analog Devices | 3A L Drop Reg for uP Applicati |
Price & Stock for LT1528CQ#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1355 |
|
RFQ |
Part Details for LT1528CQ#TR
LT1528CQ#TR CAD Models
LT1528CQ#TR Part Data Attributes
|
LT1528CQ#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1528CQ#TR
Linear Technology
LT1528 - 3A Low Dropout Regulator for Microprocessor Applications; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.57 V | |
Input Voltage Absolute-Max | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 14 V | |
Output Voltage1-Min | 3.3 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for LT1528CQ#TR
This table gives cross-reference parts and alternative options found for LT1528CQ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1528CQ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1528CQ#TRPBF | LT1528 - 3A Low Dropout Regulator for Microprocessor Applications; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1528CQ#TR vs LT1528CQ#TRPBF |
LT1528CQ | LT1528 - 3A Low Dropout Regulator for Microprocessor Applications; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1528CQ#TR vs LT1528CQ |
LT1528CQ#PBF | 3A Low Dropout Regulator for Microprocessor Applications | Analog Devices Inc | LT1528CQ#TR vs LT1528CQ#PBF |