Part Details for LT1575CN8-3.3#PBF by Analog Devices Inc
Overview of LT1575CN8-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1575CN8-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2860
|
Newark | Prec Linear Reg Controller Rohs Compliant: Yes |Analog Devices LT1575CN8-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9600 / $6.8400 | Buy Now |
DISTI #
505-LT1575CN8-3.3#PBF-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-LT1575CN8-3.3PBF
|
Mouser Electronics | Linear Voltage Regulators Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed RoHS: Compliant | 160 |
|
$4.0200 / $7.0900 | Buy Now |
|
Analog Devices Inc | Fast Tran Resp, L Drop Regs Ad Min Qty: 1 Package Multiple: 50 | 10830 |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
56638473
|
Verical | LDO Regulator Pos 3.3V 10A 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 10800 |
|
$3.1500 | Buy Now |
DISTI #
LT1575CN8-3.3PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.8000 / $4.1800 | Buy Now |
Part Details for LT1575CN8-3.3#PBF
LT1575CN8-3.3#PBF CAD Models
LT1575CN8-3.3#PBF Part Data Attributes:
|
LT1575CN8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1575CN8-3.3#PBF
Analog Devices Inc
Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.0015 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 7.62 mm |
Alternate Parts for LT1575CN8-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1575CN8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1575CN8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1575CN8-3.3 | Fixed Positive LDO Regulator, 3.3V, PDIP8 | Analog Devices Inc | LT1575CN8-3.3#PBF vs LT1575CN8-3.3 |
LT1575CN8-3.3#PBF | LT1575 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1575CN8-3.3#PBF vs LT1575CN8-3.3#PBF |
LT1575CN8-3.3 | LT1575 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1575CN8-3.3#PBF vs LT1575CN8-3.3 |