Part Details for LT1585CM-1.5#PBF by Analog Devices Inc
Overview of LT1585CM-1.5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1585CM-1.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1585CM-1.5#PBF-ND
|
DigiKey | IC REG LINEAR 1.5V 4.6A D2PAK-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$7.1598 / $11.3000 | Buy Now |
DISTI #
584-LT1585CM-1.5#PBF
|
Mouser Electronics | LDO Voltage Regulators Fixed 1.5V, 4.6A and 5A Low Dropout, Fast Response GTL+ Regulators RoHS: Compliant | 42 |
|
$7.1500 / $11.3000 | Buy Now |
|
Analog Devices Inc | Fixed 1.5V, 4.6A & 5A L Drop, Min Qty: 1 Package Multiple: 50 | 960 |
|
$7.1598 / $11.3000 | Buy Now |
|
Rochester Electronics | LT1585-1.5 - 1.5V L/Dropout HS 5A Linear Reg RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$6.6100 / $7.7700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V D2PAK | 960 |
|
RFQ | |
DISTI #
LT1585CM-1.5PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$6.8900 / $8.0000 | Buy Now |
Part Details for LT1585CM-1.5#PBF
LT1585CM-1.5#PBF CAD Models
LT1585CM-1.5#PBF Part Data Attributes:
|
LT1585CM-1.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1585CM-1.5#PBF
Analog Devices Inc
Fixed 1.5V, 4.6A and 5A Low Dropout, Fast Response GTL+ Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.4 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 4.6 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
Alternate Parts for LT1585CM-1.5#PBF
This table gives cross-reference parts and alternative options found for LT1585CM-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1585CM-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585CM-1.5 | LT1585-1.5 - Fixed 1.5V, 4.6A and 5A Low Dropout, Fast Response GTL+ Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1585CM-1.5#PBF vs LT1585CM-1.5 |