Part Details for LT1634BCMS8-2.5#TR by Linear Technology
Overview of LT1634BCMS8-2.5#TR by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1634BCMS8-2.5#PBF | Analog Devices | uP Prec Shunt V Ref | |
LT1634BCMS8-2.5#TRPBF | Analog Devices | uP Prec Shunt V Ref | |
LT1634BCMS8-1.25#PBF | Analog Devices | uP Prec Shunt V Ref |
Price & Stock for LT1634BCMS8-2.5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1435 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, BIPOLAR, PDSO8 | 1148 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, BIPOLAR, PDSO8 | 245 |
|
$2.4000 / $6.0000 | Buy Now |
Part Details for LT1634BCMS8-2.5#TR
LT1634BCMS8-2.5#TR CAD Models
LT1634BCMS8-2.5#TR Part Data Attributes
|
LT1634BCMS8-2.5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1634BCMS8-2.5#TR
Linear Technology
LT1634 - Micropower Precision Shunt Voltage Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.50562 V | |
Output Voltage-Min | 2.49437 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 3 mm |
Alternate Parts for LT1634BCMS8-2.5#TR
This table gives cross-reference parts and alternative options found for LT1634BCMS8-2.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1634BCMS8-2.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1634BCMS8-2.5#TRPBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1634BCMS8-2.5#TR vs LT1634BCMS8-2.5#TRPBF |
LT1634BCMS8-2.5#PBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1634BCMS8-2.5#TR vs LT1634BCMS8-2.5#PBF |
LT1634BCMS8-2.5 | LT1634 - Micropower Precision Shunt Voltage Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1634BCMS8-2.5#TR vs LT1634BCMS8-2.5 |