There are no models available for this part yet.
Overview of LT1763IS8-5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1763IS8-2.5#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1763IS8-2.5#TRPBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1763IS8-1.8#PBF | Analog Devices | 500mA, L N, LDO uP Regs |
Price & Stock for LT1763IS8-5 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | 500mA, Low Noise, LDO Micropower Regulators | 4000 |
|
$2.8890 / $4.3340 | Buy Now |
CAD Models for LT1763IS8-5 by Linear Technology
Part Data Attributes for LT1763IS8-5 by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.45 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.005%
|
Load Regulation-Max
|
0.05%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.125 V
|
Output Voltage1-Min
|
4.875 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
3.9 mm
|
Alternate Parts for LT1763IS8-5
This table gives cross-reference parts and alternative options found for LT1763IS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1763CS8-5 | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763IS8-5 vs LT1763CS8-5 |
LT1763CS8-5#TR | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763IS8-5 vs LT1763CS8-5#TR |
LT1763IS8-5#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1763IS8-5 vs LT1763IS8-5#PBF |
LT1763CS8-5#TRPBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763IS8-5 vs LT1763CS8-5#TRPBF |
LT1763CS8-5#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763IS8-5 vs LT1763CS8-5#PBF |
LT1763CS8-5#TR | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT1763IS8-5 vs LT1763CS8-5#TR |
LT1763IS8-5 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT1763IS8-5 vs LT1763IS8-5 |
LT1763CS8-5 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT1763IS8-5 vs LT1763CS8-5 |
LT1763CS8-5#PBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763IS8-5 vs LT1763CS8-5#PBF |
LT1763IS8-5#TR | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1763IS8-5 vs LT1763IS8-5#TR |
Related Parts for LT1763IS8-5
-
LT1763CS8-5Linear Regulator ICs
-
ATXMEGA16A4U-AUMicrocontrollers
-
MIC2290YMLSwitching Regulator or Controllers
-
TCM809JVNB713Power Management Circuits
-
ISO7241CDWOther Analog ICs
-
INA129MDREPOperational Amplifiers
-
DMN6069SE-13Power Field-Effect Transistors
-
AD7993BRUZ-1Analog to Digital Converters
-
FPF2701MPXPeripheral Drivers