Part Details for LT1963AEQ#PBF by Analog Devices Inc
Results Overview of LT1963AEQ#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AEQ#PBF Information
LT1963AEQ#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AEQ#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8441
|
Newark | Ldo, Adj, 1.5A, To-263, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, No. Of Pins:5Pinsrohs Compliant: Yes |Analog Devices LT1963AEQ#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 288 |
|
$3.9700 / $9.0500 | Buy Now |
|
DISTI #
505-LT1963AEQ#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A DDPAK-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6851 In Stock |
|
$4.2558 / $7.2300 | Buy Now |
|
DISTI #
584-LT1963AEQ#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 5186 |
|
$3.8500 / $8.7900 | Buy Now |
|
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Package Multiple: 50 | 8211 |
|
$3.0800 / $8.7900 | Buy Now |
|
DISTI #
35209418
|
Verical | LDO Regulator Pos 1.21V to 20V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube RoHS: Exempt Min Qty: 150 Package Multiple: 150 | Americas - 6900 |
|
$3.8095 | Buy Now |
|
DISTI #
92418189
|
Verical | LDO Regulator Pos 1.21V to 20V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2540 | Americas - 462 |
|
$3.5700 | Buy Now |
|
DISTI #
LT1963AEQPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.21÷20V, 1.5A, D2PAK-5 Min Qty: 1 | 0 |
|
$4.4500 / $5.8400 | RFQ |
|
DISTI #
LT1963AEQ#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.9800 / $4.3700 | Buy Now |
|
|
Chip Stock | LDORegulatorPos1.21Vto20V1.5AAutomotive6-Pin(5+Tab)DDPAK | 7250 |
|
RFQ |
US Tariff Estimator: LT1963AEQ#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1963AEQ#PBF
LT1963AEQ#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1963AEQ#PBF Part Data Attributes
|
|
LT1963AEQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AEQ#PBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ddpak-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1461 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| Input-Output Voltage Differential-Max | 18.79 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Line Regulation-Max (%/V) | 0.023 | |
| Load Regulation-Max(%) | 1.24% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.21 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.877 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 Mm |
Alternate Parts for LT1963AEQ#PBF
This table gives cross-reference parts and alternative options found for LT1963AEQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1963AEQ#TRPBF | Linear Technology | $3.4650 | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963AEQ#TRPBF |
| LT1963EQ#PBF | Analog Devices Inc | $3.8682 | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963EQ#PBF |
| LT1963AEQ#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963AEQ#PBF |
| LT1963EQ#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963EQ#PBF |
| LT1963AEQ#TR | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5 | LT1963AEQ#PBF vs LT1963AEQ#TR |
LT1963AEQ#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1963AEQ#PBF is 15V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, as specified in the datasheet, and to follow proper PCB layout and grounding techniques.
-
The maximum output current that the LT1963AEQ#PBF can deliver is 3A, as specified in the datasheet. Exceeding this current may cause the device to overheat or fail.
-
The choice of input and output capacitors depends on the specific requirements of your design. In general, it is recommended to use low-ESR capacitors with a voltage rating that exceeds the maximum input voltage. The datasheet provides guidelines for capacitor selection.
-
The thermal shutdown temperature of the LT1963AEQ#PBF is 150°C, as specified in the datasheet. The device will shut down if the junction temperature exceeds this value.