-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1963AES8-3.3#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1963AES8-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12024 In Stock |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
584-1963AES8-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 13510 |
|
$3.3200 / $6.2200 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 1 Package Multiple: 100 | 2405 |
|
$3.4007 / $6.2300 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 886 |
|
$7.6140 / $11.4210 | Buy Now |
|
CHIPMALL.COM LIMITED | 63dB@(120Hz) 1.5A Fixed 3.3V Positive electrode 20V SOIC-8 Linear Voltage Regulators (LDO) ROHS | 379 |
|
$2.1899 / $3.6078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1963AES8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AES8-3.3#PBF
Analog Devices Inc
LT1963AES8-3.3#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1963AES8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AES8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AES8-3.3 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AES8-3.3#PBF vs LT1963AES8-3.3 |
LT1963AES8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963AES8-3.3 |
LT1963ES8-3.3#TR | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AES8-3.3#PBF vs LT1963ES8-3.3#TR |
LT1963AES8-3.3#PBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AES8-3.3#PBF vs LT1963AES8-3.3#PBF |
LT1963ES8-3.3#PBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AES8-3.3#PBF vs LT1963ES8-3.3#PBF |
LT1963ES8-3.3#TRPBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963ES8-3.3#TRPBF |
LT1963ES8-3.3 | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AES8-3.3#PBF vs LT1963ES8-3.3 |
LT1963ES8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963ES8-3.3 |
LT1963ES8-3.3#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963ES8-3.3#PBF |
LT1963AES8-3.3#TRPBF | LT1963AES8-3.3#TRPBF | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963AES8-3.3#TRPBF |