Part Details for LT1963AES8-3.3#PBF by Linear Technology
Overview of LT1963AES8-3.3#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1963AES8-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 40 |
|
$4.3800 / $6.5700 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 1 |
|
$12.9054 | Buy Now |
|
Rochester Electronics | LT1963A - 3.3V Fast Transient 1.5A LDO RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$3.2100 / $3.7800 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1.5A 8SOIC | 60400 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LT1963AES8-3.3#PBF
LT1963AES8-3.3#PBF CAD Models
LT1963AES8-3.3#PBF Part Data Attributes
|
LT1963AES8-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963AES8-3.3#PBF
Linear Technology
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for LT1963AES8-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1963AES8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AES8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AES8-3.3 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AES8-3.3#PBF vs LT1963AES8-3.3 |
LT1963AES8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963AES8-3.3 |
LT1963ES8-3.3#TR | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AES8-3.3#PBF vs LT1963ES8-3.3#TR |
LT1963ES8-3.3#PBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AES8-3.3#PBF vs LT1963ES8-3.3#PBF |
LT1963ES8-3.3#TRPBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963ES8-3.3#TRPBF |
LT1963ES8-3.3 | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AES8-3.3#PBF vs LT1963ES8-3.3 |
LT1963ES8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963ES8-3.3 |
LT1963ES8-3.3#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963ES8-3.3#PBF |
LT1963AES8-3.3#TRPBF | LT1963AES8-3.3#TRPBF | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963AES8-3.3#TRPBF |
LT1963ES8-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | Analog Devices Inc | LT1963AES8-3.3#PBF vs LT1963ES8-3.3#TR |